20020107-H081A01LF
20020107-H081A01LF
Description:
08P Pluggable_Socket 5.08mm Green
Supplier:
Amphenol IPG
Matchcode:
20020107H081A01LF
Rutronik No.:
CONN20373
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 12.0 A
- Voltage rating
- 300 V
- Series
- 20020107
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- China
- Supplier Lead time
- 15 weeks