132J21029X
132J21029X
Description:
RF Coax Socket C 50 Ohm 127
Supplier:
Amphenol IPG
Matchcode:
132J21029X
Rutronik No.:
CONN10552
Unit Pack:
100
MOQ:
100
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 250 V
- Series
- 132X
- Oper.temp.min.
- -55 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Czech Republic
- Supplier Lead time
- 36 weeks