T802M-2041001R-V
T802M-2041001R-V
Description:
08P Pin Header 1.27 x 1.27
Supplier:
Amphenol CS
Matchcode:
T802M2041001RV
Rutronik No.:
COREC33296
Unit Pack:
850
MOQ:
850
Packaging:
REEL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- T802M
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks