LD37S24A4GV00LF
LD37S24A4GV00LF
Description:
37P D-Sub Fem.
Supplier:
Amphenol CS
Matchcode:
LD37S24A4GV00LF
Rutronik No.:
CONN9256
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 37
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 40.0 A
- Voltage rating
- 00 V
- Series
- LD37
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 19 weeks