GSB24121REU
GSB24121REU
Description:
USB Type-B 2.0 04P R/A SMT
Supplier:
Amphenol CS
Matchcode:
GSB24121REU
Rutronik No.:
CONN20178
Unit Pack:
150
MOQ:
9600
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- GSB
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- 2.0 .Black
- Family
- USB
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks