98424-G52-22ALF
98424-G52-22ALF
Description:
22P SHROUDED STRAIGHT HEADERS
Supplier:
Amphenol CS
Matchcode:
98424G5222ALF
Rutronik No.:
CONN9029
Unit Pack:
600
MOQ:
3600
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 22
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 00 V
- Series
- 984...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- MINITEK200
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks