8655MH1501BKLF
8655MH1501BKLF
Description:
Metal Hood DTZK15 FCI UNC 4-40 KIT
Supplier:
Amphenol CS
Matchcode:
8655MH1501BKLF
Rutronik No.:
CONN20557
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 8655MH
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- Metal Hood
- Family
- DSUB
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- France
- Supplier Lead time
- 21 weeks