76341-305LF
76341-305LF
Description:
05P BTB REC DR THT
Supplier:
Amphenol CS
Matchcode:
76341305LF
Rutronik No.:
CONN7926
Unit Pack:
46
MOQ:
4416
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- 763...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- DUBOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks