10018783-10010TLF
10018783-10010TLF
Description:
36P PCI-Express x1 Card-Edge
Supplier:
Amphenol CS
Matchcode:
1001878310010TLF
Rutronik No.:
CONN17829
Unit Pack:
70
MOQ:
2100
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 36
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- 1001878
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Feature funct.
- Gen 3
- Family
- PCIE
- Brand
- PCIEXPRESS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 18 weeks