Cart

SMA6451B1-3GT50G-50

AMPH RF

SMA BULKHEAD RECEPT. JACK
Supplier: Amphenol RF
Matchcode: SMA6451B13GT50G50
Rutronik No.: CONN2127
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
2.99 $
2,990.00 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?