Cart

SMA5071A1-3GT50G-50

AMPH RF

SMA-ADAPTER PLUG-TO-JACK
Supplier: Amphenol RF
Matchcode: SMA5071A13GT50G50
Rutronik No.: COCOAX6852
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.23 $
2,115.00 $

Parameter

No.of contacts
01
Oper.temperatur
-65 TO 165 °C
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?