Cart

FLX 400/900-SMA

AMPH RF

RF CONNECTOR HIGHLY FLEX ANT
Supplier: Amphenol RF
Matchcode: FLX400900SMA
Rutronik No.: CONN1868
Unit Pack: 212
MOQ: 212
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
FLX
Brand
BNC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Denmark
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?