Cart

336320120150

AMPH RF

RF CABLE ASSEMBLY SMA L=150 MM
Supplier: Amphenol RF
Matchcode: 336320120150
Rutronik No.: CABLE2344
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
21.73 $
2,173.00 $

Parameter

Termin.style
SMA
IP Code
0,15m
Series
33632012
No.of contacts
01
Orientation
STRAIGHT
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Mexico
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?