Cart

336319-12-0250

AMPH RF

SMA BULKHEAD JACK L=250MM
Supplier: Amphenol RF
Matchcode: 336319120250
Rutronik No.: CABLE2281
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
27.75 $
2,775.00 $

Prices

100 27.75 $
200 25.90 $
300 24.98 $
500 22.82 $
600 21.12 $

Parameter

Termin.style
SMA
IP Code
0,15m
Feature funct.
Bulkhead
Series
336319-1
No.of contacts
01
Orientation
STRAIGHT
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Mexico
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?