Cart

USBFTV22N

AMPH MAO

USB SQUARE RECEPTACLE
Supplier: Amphenol MAO
Matchcode: USBFTV22N
Rutronik No.: COCIRC17720
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
On request
43.69 $
1,092.25 $

Parameter

No.of contacts
04
Orientation
RIGHTANGLE
Series
USBFT
Feature funct.
USB
Family
USB
Brand
USB
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?