Cart

USBF TV 21 N

AMPH MAO

SQUARE FLANGE RECEPTACLE USBF leadfree
Supplier: Amphenol MAO
Matchcode: USBFTV21N
Rutronik No.: COCIRC14693
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
47.37 $
1,184.25 $

Parameter

Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?