Cart

TV07RW1112P

AMPH MAO

12P MALE JAM NUT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: TV07RW1112P
Rutronik No.: COCIRC18919
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
112.14 $
112.14 $

Prices

1 112.14 $
2 107.83 $
4 106.10 $
8 101.80 $
15 98.33 $

Parameter

No.of contacts
12
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
175°C °C
Series
TV07
Feature funct.
RECEPTACLE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?