Cart

SLFFD23C

AMPH MAO

23P FEMALE RECEPTACLE BACKSHELL _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLFFD23C
Rutronik No.: COCIRC18865
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
23
Number of rows
01
Contact style
FEMALE
Series
SLFFD
Family
BACKSHELL
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?