Cart

SLEM23CNI

AMPH MAO

04P MALE RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEM23CNI
Rutronik No.: COCIRC18892
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
30.83 $
308.30 $

Prices

10 30.83 $
20 29.66 $
40 29.18 $
60 28.00 $
100 27.05 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Series
SLEM2
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?