Cart

SLBMR319L

AMPH MAO

19P MALE LINE RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBMR319L
Rutronik No.: COCIRC8728
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
108.03 $
1,080.30 $

Parameter

No.of contacts
19
Number of rows
01
Contact style
MALE
Contact plating
ALLOY
Oper.temperatur
-40 TO 85 °C
Current rating
1.75 A
Series
SLBMR
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?