Cart

SLBFR14V

AMPH MAO

04P FEMALE LINE RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBFR14V
Rutronik No.: COCIRC8841
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
SLBFR
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?