Cart

SLBF319L

AMPH MAO

19P FEMALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBF319L
Rutronik No.: COCIRC8582
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
64.99 $
64.99 $

Prices

1 64.99 $
2 62.49 $
4 61.49 $
9 58.99 $
10 56.99 $

Parameter

No.of contacts
19
Contact style
FEMALE
Series
SLBF3
Family
PLUG
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?