Cart

PT06E1210SSR

AMPH MAO

10P FEMALE PLUG METAL
Supplier: Amphenol MAO
Matchcode: PT06E1210SSR
Rutronik No.: COCIRC8820
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
76.57 $
76.57 $

Prices

1 76.57 $
2 73.63 $
4 72.45 $
8 69.50 $
17 67.15 $

Parameter

No.of contacts
10
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Series
PT06E
Family
PLUG
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?