Cart

M 85049 38 15 W

AMPH MAO

STRAIN RELIEF SHELL SIZE 15
Supplier: Amphenol MAO
Matchcode: M850493815W
Rutronik No.: COCIRC17410
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
14.15 $
141.50 $

Prices

10 14.15 $
40 13.68 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
M 8504
Family
STRAIN REL
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?