Cart

JD38999/20ZE06PA

AMPH MAO

06P SQUARE FLANGE RECEPTAC MALE
Supplier: Amphenol MAO
Matchcode: JD3899920ZE06PA
Rutronik No.: COCIRC18336
Unit Pack: 1
MOQ: 2
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
06
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
JD389
AWG
14 TO 12
Family
FLANGE
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?