Cart

BFNPT14

AMPH MAO

CAP FOR PLUG 451 SIZE 14
Supplier: Amphenol MAO
Matchcode: BFNPT14
Rutronik No.: COCIRC9045
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
01
Contact style
N/A
Oper.temperatur
-40 TO 85 °C
Series
BFNPT
Feature funct.
CAP
Family
CAP
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?