Cart

BF TV W 11

AMPH MAO

CAP FOR PLUG SHELL SIZE 11 OLIV
Supplier: Amphenol MAO
Matchcode: BFTVW11
Rutronik No.: COCIRC18506
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
71.82 $
71.82 $

Prices

1 71.82 $
2 67.04 $
5 64.64 $
10 59.05 $
30 54.67 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
BF
Feature materia
Olive Drab
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?