Cart

BER N TV W 09

AMPH MAO

CAP SIZE 09 JAM NUT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: BERNTVW09
Rutronik No.: COCIRC17403
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
36.08 $
360.80 $

Prices

10 36.08 $
30 34.86 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
BER N
Feature funct.
FOR RECEP
Family
PROT CAP
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?