Cart

BECN 12

AMPH MAO

CAP F SQUARE RECEPT 451 SIZE12
Supplier: Amphenol MAO
Matchcode: BECN12
Rutronik No.: COCIRC9160
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
14.25 $
142.50 $

Prices

10 14.25 $
40 13.19 $

Parameter

Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?