Cart

47384N

AMPH MAO

R/A BACKSHELL SIZE 40 _NO ROHS
Supplier: Amphenol MAO
Matchcode: 47384N
Rutronik No.: COCIRC8979
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
64.11 $
64.11 $

Prices

1 64.11 $
2 61.65 $
4 60.66 $
9 58.20 $
10 56.22 $

Parameter

Oper.temperatur
-40 TO 85 °C
Series
47384
Family
BACKSHELL
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?