Cart

45102E1626S50

AMPH MAO

26P FEMALE SQUARE RECEPTACLE
Supplier: Amphenol MAO
Matchcode: 45102E1626S50
Rutronik No.: COCIRC8292
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
On request
21.53 $
538.25 $

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Series
45102
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?