Cart

45102E1210S50

AMPH MAO

10P FEMALE SQUARE RECEPTACLE
Supplier: Amphenol MAO
Matchcode: 45102E1210S50
Rutronik No.: COCIRC8193
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
48.69 $
48.69 $

Prices

1 48.69 $
2 46.83 $
5 46.07 $
10 44.20 $
21 42.70 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Series
45102
Feature funct.
AUDIO
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?