Cart

451 06E 14 12 P50

AMPH MAO

12P PLUG MALE
Supplier: Amphenol MAO
Matchcode: 45106E1412P50
Rutronik No.: COCIRC9142
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
81.87 $
81.87 $

Prices

1 81.87 $
2 78.73 $
4 77.47 $
8 74.31 $
17 71.80 $

Parameter

No.of contacts
12
Contact style
MALE
Contact plating
GOLD
Oper.temperatur
-55 TO 125 °C
Series
451 0
Family
PLUG
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?