Cart

1331M103MZ

AMPH MAO

CIRC PUSH PULL CONN MALE PLUG
Supplier: Amphenol MAO
Matchcode: 1331M103MZ
Rutronik No.: CONN1090
Unit Pack: 1
MOQ: 1
Packaging: BAG
On request
52.89 $
52.89 $

Prices

1 52.89 $
2 49.37 $
5 47.60 $
11 43.49 $
24 40.25 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
1331M
Feature funct.
PUSH PULL
Automotive
NO
Leadfree Defin.
9
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?