Cart

1331M103FZ

AMPH MAO

CIRC PUSH PULL CONN POWER PLUG
Supplier: Amphenol MAO
Matchcode: 1331M103FZ
Rutronik No.: CONN1091
Unit Pack: 1
MOQ: 1
Packaging: BAG
On request
35.28 $
35.28 $

Prices

1 35.28 $
2 33.92 $
5 33.38 $
11 32.02 $
24 30.93 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
1331M
Feature funct.
PUSH PULL
Automotive
NO
Leadfree Defin.
9
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?