Cart

VN01 025 0037 1C

AMPH IPG

TURNED CRIMP CONTACT AWG 16
Supplier: Amphenol IPG
Matchcode: VN0102500371C
Rutronik No.: COCIRC17748
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.208 $
0.21 $

Prices

1 0.208 $
300 0.20 $
500 0.1965 $
1,500 0.1885 $
3,500 0.1822 $

Parameter

No.of contacts
01
Termin.style
CRIMP
Series
VN01
AWG
16
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?