Cart

VN01 010 0130 2

AMPH IPG

STAMPED CRIMP CONTACT AWG 28-24
Supplier: Amphenol IPG
Matchcode: VN0101001302
Rutronik No.: COCIRC17756
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
0.4837 $
96.74 $

Prices

200 0.4837 $
600 0.4663 $
1,200 0.426 $
2,400 0.3944 $

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
CRIMP
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?