Cart

VM0655500000G

AMPH IPG

06P PLUGGABLE PLUG 5,08MM GREEN
Supplier: Amphenol IPG
Matchcode: VM0655500000G
Rutronik No.: COTERM8118
Unit Pack: 95
MOQ: 2090
Packaging: BULK
On request
1.88 $
3,929.20 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Oper.temperatur
-40 TO 115 °C
Current rating
20.0 A
Voltage rating
300 V
Series
VM065
AWG
22 TO 12
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?