Cart

VI0421550000G

AMPH IPG

04P TERMINAL BLOCK 5.00MM FIXED
Supplier: Amphenol IPG
Matchcode: VI0421550000G
Rutronik No.: COTERM7953
Unit Pack: 250
MOQ: 2500
Packaging: BULK
On request
0.4317 $
1,079.25 $

Parameter

No.of contacts
04
Contact style
MALE
Number of rows
01
Contact pitch
5.00 mm
Termin.style
THT/PIP
Orientation
_OTHERS
Contact plating
TIN
Series
VIO
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?