Cart

UA-20AMFM-SL7A01

AMPH IPG

USB 2,0 MOLD W CABLE TYPE A
Supplier: Amphenol IPG
Matchcode: UA20AMFMSL7A01
Rutronik No.: CONN1972
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
7.20 $
720.00 $

Prices

100 7.20 $
200 6.93 $
300 6.81 $
500 6.54 $
700 6.31 $

Parameter

No.of contacts
0
Contact pitch
0 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
UA
IP Code
67
Feature funct.
0,5 METER
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?