Cart

TJ0611530090G

AMPH IPG

06P PLUGGABLE PLUG 3,50MM
Supplier: Amphenol IPG
Matchcode: TJ0611530090G
Rutronik No.: COTERM8062
Unit Pack: 500
MOQ: 2500
Packaging: BULK
On request
0.8367 $
2,091.75 $

Prices

2,500 0.8367 $
5,000 0.8083 $

Parameter

No.of contacts
06
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Current rating
10.5 A
Series
TJ061
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?