Cart

TJ0331530000G

AMPH IPG

03P TERMINAL BLOCK PLUG 3.81MM
Supplier: Amphenol IPG
Matchcode: TJ0331530000G
Rutronik No.: COTERM7917
Unit Pack: 420
MOQ: 420
Packaging: BOX
Soon available
0.4303 $
180.73 $

Prices

420 0.4303 $
840 0.4138 $
1,680 0.4072 $
2,940 0.3906 $
3,360 0.3774 $

Parameter

No.of contacts
03
Contact pitch
3.81 mm
Number of rows
01
Contact style
N/A
Termin.style
THT
Contact plating
TIN
Series
TJ033
AWG
20
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?