Cart

TA00041460001

AMPH IPG

CRIMPING DIES AWG 20-16
Supplier: Amphenol IPG
Matchcode: TA00041460001
Rutronik No.: CONN1220
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
45.93 $
45.93 $

Prices

1 45.93 $
2 42.86 $
4 41.33 $
8 37.76 $
15 34.95 $

Parameter

No.of contacts
0
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Series
TA
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?