Cart

TA 0500

AMPH IPG

HAND CRIMPTOOL TA SERIES 2,5MM
Supplier: Amphenol IPG
Matchcode: TA0500
Rutronik No.: CONN1218
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
215.52 $
215.52 $

Prices

1 215.52 $
2 207.23 $
3 203.92 $
6 195.62 $
11 188.99 $

Parameter

Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Series
TA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?