Cart

T3361 005 U

AMPH IPG

05P FEMALE CIRCULAR CONNECTOR
Supplier: Amphenol IPG
Matchcode: T3361005U
Rutronik No.: COCIRC18479
Unit Pack: 50
MOQ: 1000
Packaging: BULK
On request
12.60 $
12,600.00 $

Parameter

No.of contacts
05
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
5.0 A
Voltage rating
300 V
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?