T3303000
T3303000
Description:
04P Receptacle Female
Supplier:
Amphenol IPG
Matchcode:
T3303000
Rutronik No.:
COCIRC12224
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- T330
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- IP Code
- IP40
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks