Cart

SSL11-P4LPO-B22A06

AMPH IPG SSL11-P4LPO-B22A06

image shown is a representation only

AMPH IPG

04P CABLE PLUG W OPEN END AWG22
Supplier: Amphenol IPG
Matchcode: SSL11P4LPOB22A06
Rutronik No.: COREC33704
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
2.29 $
2.29 $

Parameter

No.of contacts
02
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
SSL11
Family
PLUG WEDGE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?