Cart

SSL11-P2LPO-B22A06

AMPH IPG SSL11-P2LPO-B22A06

image shown is a representation only

AMPH IPG

02P CABLE PLUG W OPEN END AWG22
Supplier: Amphenol IPG
Matchcode: SSL11P2LPOB22A06
Rutronik No.: COREC33702
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.30 $
1.30 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
SSL11
Family
PLUG WEDGE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?