Cart

SSL11-J6LJO-B22A06

AMPH IPG SSL11-J6LJO-B22A06

image shown is a representation only

AMPH IPG

06P CABLE JACK W OPEN END AWG22
Supplier: Amphenol IPG
Matchcode: SSL11J6LJOB22A06
Rutronik No.: COREC33810
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
3.70 $
3.70 $

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
SSL11
Feature funct.
JACK
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?