Cart

SSL11-J2LJO-B22A06

AMPH IPG SSL11-J2LJO-B22A06

image shown is a representation only

AMPH IPG

02P CABLE JACK W OPEN END AWG22
Supplier: Amphenol IPG
Matchcode: SSL11J2LJOB22A06
Rutronik No.: COREC33701
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
1.24 $
248.00 $

Prices

200 1.24 $
400 1.19 $
800 1.1686 $
1,200 1.1211 $
2,200 1.0831 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
SSL11
Feature funct.
JACK
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?